Recom RS DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-219
- Mfr. Part No.:
- RS-2412SZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.56
(exc. GST)
$41.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.56 |
| 6 - 10 | $36.90 |
| 11 + | $36.23 |
*price indicative
- RS Stock No.:
- 417-219
- Mfr. Part No.:
- RS-2412SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 166mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1398000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Series | RS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 166mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1398000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Series RS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9 to 36V DC Input Voltage, 12V DC Output Voltage - RS Series - RS-2412SZ/H3
Take charge of your power supply using this DC-DC converter from RECOM. It switches an input voltage between 9 and 36V DC to a safe, steady output voltage of 12V DC. Thanks to its broad operating temperature range between -40°C and +85°C, it's a reliable choice when the heat is on. Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) mean you can mount this component on a crowded PCB without a hitch.
Features & Benefits
• Built-in continuous short-circuit protection for electrical safety
• Efficiency of 83% for minimal energy waste
• Integrated soldering pins for convenient attachment to a PCB
• MTBF of 1.4 million hours at +25°C and 210,000hrs at +85°C for Durable performance
• Low output ripple and noise of 50mVp-p for reduced electrical disturbance
Applications
• Gaming consoles
• Digital cameras
• Robotics systems
• Automotive engineering
• Handheld devices
Is a DC-DC converter the same as a switching regulator?
No. While a DC-DC converter like this one is specifically designed to work with DC power, a switching regulator can work with both AC and DC sources.
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 18V dc Input Through Hole
- Recom RS DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter -12 V/ 83 mA 9V Input 2 W 75 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
