Recom RS DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.09

(exc. GST)

$32.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$29.09
6 - 10$28.36
11 +$27.98

*price indicative

Packaging Options:
RS Stock No.:
473-5851
Mfr. Part No.:
RS-2412S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1398h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

2W

Package Type

SIP

Length

21.8mm

Depth

11.1mm

Standards/Approvals

No

Width

9.2mm

Series

RS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 500V AC Isolation Voltage, 11.1mm Depth - RS Series - RS-2412S


Need to step down voltages between different circuits? This DC-DC converter from RECOM takes the job in its stride. It draws an input voltage of 18 to 36V DC and delivers a glitch-free 12V DC output to your system. With an efficiency rating of 83%, this unit gives you plenty of bang for your buck. As it has a remote on-off function, it's Ideal for use in complex industrial applications.

Features & Benefits


• SIP packaging allows integrated circuits and passive components to work together in a single unit for maximised efficiency

• Operating temperature range of -40°C to +85°C, so it's suitable for use in challenging conditions

• Continuous short-circuit protection reduces the risk of electrical overload damage

Applications


• Railway engineering

• Medical equipment

• Telecommunications systems

What are the benefits of this converter's 2:1 wide input voltage range?


When used in systems that experience voltage fluctuations, this converter maintains its output voltage in specified limits, even under varying input conditions. The 2:1 wide input voltage range increases the overall efficiency of the converter, reducing the need for additional components, such as voltage regulators or voltage protection circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy