Recom RS DC-DC Converter, 5V dc/ 400mA Output, 36 → 72 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 494-3872
- Mfr. Part No.:
- RS-4805S
- Brand:
- Recom
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 22
$648.53
(exc. GST)
$713.38
(inc. GST)
- RS Stock No.:
- 494-3872
- Mfr. Part No.:
- RS-4805S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 500V ac | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Note
Operating temperature is without derating.
Standards
EN60950-1
Related links
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS3 DC-DC Converter 36 → 72 V dc Input Through Hole, +71°C Max Temp -40°C Min
- XP Power IEU02 DC-DC Converter 36 → 75 V dc Input Through Hole, +95°C Max Temp -40°C
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom RKZ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C Min
