MPS MP6004 DC/DC Converter, 12V dc/ 1 A Output, 36V dc Input, +150 °C Max Temp +20 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$24.03

(exc. GST)

$26.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 455 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$4.806$24.03-
50 - 95$4.562$22.815%
100 +$4.228$21.1412%

*price indicative

Packaging Options:
RS Stock No.:
337-720
Mfr. Part No.:
MP6004GQ-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V dc

Output Current

1A

Series

MP6004

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

+20°C

COO (Country of Origin):
CN
The MPS International Ltd monolithic flyback DC/DC converter with a 180V power switch that targets isolated or non isolated 13W PoE applications. It supports both primary side regulated flyback and high voltage buck applications. It uses a fixed Peak current and variable frequency discontinuous conduction mode to regulate constant output voltage.

Supports buck from up to 80V input

Integrated 180V switching power MOSFET

Internal 80V start up circuit

Up to 3A programmable current limit

Each (Supplied on a Reel)
$4.806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy