TRACOPOWER TES 1V DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-4985
- Mfr. Part No.:
- TES 1-0522V
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-4985
- Mfr. Part No.:
- TES 1-0522V
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 12 | |
| Isolation Voltage | 3kV dc | |
| Depth | 7.67mm | |
| Length | 16.3mm | |
| Series | TES 1V | |
| Load Regulation | ±10% | |
| Efficiency | 79% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±42mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 12 | ||
Isolation Voltage 3kV dc | ||
Depth 7.67mm | ||
Length 16.3mm | ||
Series TES 1V | ||
Load Regulation ±10% | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 1V DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TES 1V DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1V DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
