Recom RO DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 828-9321
- Mfr. Part No.:
- RO-1212S/P
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-9321
- Mfr. Part No.:
- RO-1212S/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Series | RO | |
| Load Regulation | 0.1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10mm | ||
Length 11.5mm | ||
Series RO | ||
Load Regulation 0.1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Note
MTBF to MIL-HDBK 217F
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RNM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RO DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IQ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MEE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions NMJ Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- XP Power IHL02 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +95°C Max Temp
