Murata Power Solutions CRE1 DC/DC Converter, 12V dc/ 83 mA Output, 21.6V dc Input, +70 °C Max Temp 0 °C Min Temp
- RS Stock No.:
- 167-0862
- Mfr. Part No.:
- CRE1S2412SC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$157.63
(exc. GST)
$173.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $157.63 | $4.504 | - |
| 2 - 3 | $154.17 | $4.405 | 2% |
| 4 + | $150.85 | $4.31 | 4% |
*price indicative
- RS Stock No.:
- 167-0862
- Mfr. Part No.:
- CRE1S2412SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Minimum Input Voltage | 21.6V dc | |
| Output Current | 83mA | |
| Length | 11.53mm | |
| Width | 6.1mm | |
| Depth | 10mm | |
| Series | CRE1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Minimum Input Voltage 21.6V dc | ||
Output Current 83mA | ||
Length 11.53mm | ||
Width 6.1mm | ||
Depth 10mm | ||
Series CRE1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 2405605
- Mfr. Part No. 6EP3123-0TA00-0AY0
Each
$398.69
- RS Stock No. 2405610
- Mfr. Part No. 6EP3233-0TA10-0AY0
Each
$462.05
- RS Stock No. 2553791
- Mfr. Part No. 6AG21340TA003AY0
Each
$2,886.70
- RS Stock No. 2405611
- Mfr. Part No. 6EP3332-0TA00-0AY0
Each
$534.94
Related links
- Murata Power Solutions CRE1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions CRE1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions CRE1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMR DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MTC1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEE1 DC/DC Converter, 12V dc/ 83 mA Output











