MEAN WELL SD-350 DC/DC Converter, 24V dc/, 144V dc Input 0 pA, 72V Input, Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 183-916
- Distrelec Article No.:
- 169-26-248
- Mfr. Part No.:
- SD-350D-24
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save $9.05
View bulk pricing optionsSubtotal (1 unit)*
$148.09
(exc. GST)
$162.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $148.09 | - |
| 5 - 9 | $146.28 | $9.05 |
| 10 - 24 | $143.66 | $44.30 |
| 25 - 49 | $141.02 | $176.75 |
| 50 + | $135.36 | $636.50 |
*price indicative
- RS Stock No.:
- 183-916
- Distrelec Article No.:
- 169-26-248
- Mfr. Part No.:
- SD-350D-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 144V dc | |
| Minimum Input Voltage | 72V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 14.6A | |
| Mount Type | Chassis Mount | |
| MTBF | 209400h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 23 → 30 V | |
| Isolation Voltage | 1.5kV ac | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 350.4W | |
| Width | 115mm | |
| Weight | 1.1kg | |
| Standards/Approvals | EN/IEC | |
| Depth | 50mm | |
| Series | SD-350 | |
| Length | 215mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 144V dc | ||
Minimum Input Voltage 72V | ||
Output Current 1 0pA | ||
Output Current 2 14.6A | ||
Mount Type Chassis Mount | ||
MTBF 209400h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 23 → 30 V | ||
Isolation Voltage 1.5kV ac | ||
Input Ratio 2:1 | ||
Maximum Output Power 350.4W | ||
Width 115mm | ||
Weight 1.1kg | ||
Standards/Approvals EN/IEC | ||
Depth 50mm | ||
Series SD-350 | ||
Length 215mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 29.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 7.3 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 48V dc Input 27.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
