Teltonika TSW110 5 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

$97.98

(exc. GST)

$107.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.98

*price indicative

RS Stock No.:
597-687
Mfr. Part No.:
TSW110
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

5

Product Type

Network Switch

Power Over Ethernet

Yes

Model Number

TSW110

Depth

85mm

Height

30mm

Width

100mm

Standards/Approvals

EN IEC 62368-1:2020+A11:2020IEC 60068-2-6:2007 Environmental testing - Part 2-6IEC 60068-2-27:2008 Environmental testing - Part 2-27IEC 60068-2-31:2008 Environmental testing - Part 2-31

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy