MEAN WELL SD-350 DC/DC Converter, 48V dc/, 96V dc Input 7.3 A, 72V Input, Chassis, 60 °C Max Temp -20 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$148.09

(exc. GST)

$162.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 01 February 2027
  • Plus 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$148.09-
5 - 9$145.311%
10 - 24$140.694%
25 - 49$137.147%
50 +$134.169%

*price indicative

RS Stock No.:
678-3653
Mfr. Part No.:
SD-350D-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

72V

Maximum Input Voltage

96V dc

Output Current 1

7.3A

Output Current 2

7.3A

Mount Type

Chassis

Number of Outputs

1

MTBF

209400h

Output Voltage Adjustment Range

53 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.5kV ac

Input Ratio

2:1

Maximum Output Power

350.4W

Standards/Approvals

EN 55022Class B, ENV 50204, EN 61000-4-2

Weight

1.1kg

Length

215mm

Depth

50mm

Series

SD-350

Width

115mm

Efficiency

89%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy