MEAN WELL SD-200 DC/DC Converter, 24V dc/, 144V dc Input 0 pA, 72V Input, Chassis Mount, 60 °C Max Temp -20 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$151.72

(exc. GST)

$166.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$151.72
5 - 9$150.42
10 - 24$147.45
25 - 49$143.77
50 +$138.35

*price indicative

RS Stock No.:
183-900
Distrelec Article No.:
169-06-292
Mfr. Part No.:
SD-200D-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

72V

Maximum Input Voltage

144V dc

Output Current 1

0pA

Output Current 2

8.4A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

218200h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

23 → 30 V

Input Ratio

2:1

Isolation Voltage

1.5kV ac

Maximum Output Power

201.6W

Length

215mm

Weight

1.1kg

Standards/Approvals

EN, IEC, UL

Depth

50mm

Width

115mm

Series

SD-200

Efficiency

84%

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter


Features


  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

  • Note

    De-rating below 0 and above 40°C.
    MTBF to MIL-HDBK-217F (25°C).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy