MEAN WELL SD-500 DC/DC Converter, 24V dc/, 144V dc Input 0 pA, 72V Input, Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 678-3669
- Distrelec Article No.:
- 169-26-280
- Mfr. Part No.:
- SD-500H-24
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$223.85
(exc. GST)
$246.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $223.85 | - |
| 5 - 9 | $221.11 | 1% |
| 10 - 24 | $217.11 | 3% |
| 25 - 49 | $212.95 | 4% |
| 50 + | $209.10 | 6% |
*price indicative
- RS Stock No.:
- 678-3669
- Distrelec Article No.:
- 169-26-280
- Mfr. Part No.:
- SD-500H-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 144V dc | |
| Minimum Input Voltage | 72V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 21A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 196300h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 30 V | |
| Isolation Voltage | 2kV ac | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 504W | |
| Depth | 50mm | |
| Width | 115mm | |
| Weight | 1.15kg | |
| Series | SD-500 | |
| Standards/Approvals | EN/IEC | |
| Length | 215mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 144V dc | ||
Minimum Input Voltage 72V | ||
Output Current 1 0pA | ||
Output Current 2 21A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 196300h | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 30 V | ||
Isolation Voltage 2kV ac | ||
Input Ratio 2:1 | ||
Maximum Output Power 504W | ||
Depth 50mm | ||
Width 115mm | ||
Weight 1.15kg | ||
Series SD-500 | ||
Standards/Approvals EN/IEC | ||
Length 215mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 89% | ||
SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Note
De-rating above 50°C (stk no. 491-267 de-rates above 45°C).
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, TUV
Standards
IEC 60950-1
Related links
- MEAN WELL SD-500 DC/DC Converter 96V dc Input 40 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 96V dc Input 10.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 144V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 72V dc Input 10.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
