MEAN WELL SD-50 DC/DC Converter, 24V dc/, 72V dc Input 2.1 A, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$71.45

(exc. GST)

$78.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$71.45-
5 - 9$67.884%
10 - 24$64.489%
25 - 124$61.2614%
125 +$58.1918%

*price indicative

RS Stock No.:
183-641
Mfr. Part No.:
SD-50C-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

72V dc

Minimum Input Voltage

36V

Output Current 1

2.1A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

3293100h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

23 → 30 V

Isolation Voltage

1.5kV ac

Input Ratio

2:1

Maximum Output Power

50.4W

Series

SD-50

Standards/Approvals

EAC, EN

Weight

430g

Length

159mm

Depth

38mm

Width

97mm

Minimum Operating Temperature

-10°C

Efficiency

83%

Maximum Operating Temperature

60°C

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy