MEAN WELL RSD DC/DC Converter, 3.3V dc/ 5.5 A, 75V dc Input, 75V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 149-545
- Distrelec Article No.:
- 302-30-064
- Mfr. Part No.:
- RSDW20G-03
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$51.43
(exc. GST)
$56.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit |
|---|---|
| 1 + | $51.43 |
*price indicative
- RS Stock No.:
- 149-545
- Distrelec Article No.:
- 302-30-064
- Mfr. Part No.:
- RSDW20G-03
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 75V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5.5A | |
| Output Current 2 | 2A | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| MTBF | 880kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in | |
| Series | RSD | |
| Width | 25.4mm | |
| Weight | 35g | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | EN50121-3-2, EN50155, EN55032, IEC60571, EN61373, EAC TP TC 004, EAC TP TC 020/2011 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 75V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5.5A | ||
Output Current 2 2A | ||
Mount Type PCB | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
MTBF 880kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in | ||
Series RSD | ||
Width 25.4mm | ||
Weight 35g | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals EN50121-3-2, EN50155, EN55032, IEC60571, EN61373, EAC TP TC 004, EAC TP TC 020/2011 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD DC/DC Converter 75V dc Input PCB
- MEAN WELL RSD DC/DC Converter 75V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
- MEAN WELL MD DC/DC Converter 75V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
