MEAN WELL RSD DC/DC Converter, 12V dc/ 1.67 A, 160V dc Input, 160V dc Input 20 W, PCB, 95 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

$83.85

(exc. GST)

$92.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.85

*price indicative

RS Stock No.:
149-772
Distrelec Article No.:
302-30-072
Mfr. Part No.:
RSDW20UW-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

160V dc

Maximum Input Voltage

160V dc

Output Current 1

1.67A

Output Current 2

833mA

Mount Type

PCB

Output Voltage 2

25V

Number of Outputs

2

MTBF

1570kH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

-20 → 15 %

Number of Pins

6

Isolation Voltage

3kV ac

Maximum Output Power

20W

Weight

35g

Length

50.8mm

Series

RSD

Width

25.4mm

Standards/Approvals

EAC TP TC 004, UL62368-1, IEC60571, EN50155, EN50121-3-2

Maximum Operating Temperature

95°C

Efficiency

89%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Railway Single Output Converter with an ultra wide input range of 8.5-160VDC and an output of 12VDC at 1.67A, is a reliable and efficient power solution for various applications. With 3KVAC I/O isolation and a compact design, this converter ensures safe and stable power delivery.

Ultra wide input range of 8.5-160VDC

Output of 12VDC at 1.67A

3KVAC I/O isolation for safety

Remote ON/OFF feature for easy control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy