MEAN WELL RSD DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 36V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
149-547
Distrelec Article No.:
302-30-063
Mfr. Part No.:
RSDW20F-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

36V dc

Output Current 1

1.33A

Output Current 2

2A

Mount Type

PCB

Output Voltage 2

15V dc

MTBF

880kH

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

60mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

20W

Standards/Approvals

IEC60571, EN61373, EN50155, EN50121-3-2, EAC TP TC 020/2011, EAC TP TC 004

Weight

35g

Depth

10.2mm

Width

25.4mm

Series

RSD

Length

50.8mm

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC railway single output converter is ideal for various industrial applications. This high-quality converter offers reliable performance and efficient power conversion for a wide range of uses.

Input voltage range from 9-36VDC

Output of 15VDC at 1.33A

1.5KVDC I/O isolation for safety

DIP Through hole package for easy installation

Remote ON/OFF capability for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy