Cosel SUS DC/DC Converter, 12V dc/ 1 A, 24V dc Input, 24V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $3.20

View bulk pricing options

Subtotal (1 unit)*

$55.01

(exc. GST)

$60.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$55.01-
5 - 9$54.37$3.20
10 - 24$52.35$26.60
25 - 49$50.59$110.50
50 +$49.50$275.50

*price indicative

RS Stock No.:
130-570
Mfr. Part No.:
SUS102412C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Weight

6g

Series

SUS

Standards/Approvals

CE, RoHS

Depth

13.2mm

Length

39.2mm

Width

39.2mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy