Cosel SUS DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.20

(exc. GST)

$35.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.20
5 - 9$31.82
10 - 24$30.67
25 - 49$29.65
50 +$29.00

*price indicative

RS Stock No.:
136-988
Mfr. Part No.:
SUS62412C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

DIP

Weight

4g

Standards/Approvals

CE, RoHS

Length

31.6mm

Series

SUS

Width

31.6mm

Depth

13.2mm

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy