Cosel SUS DC/DC Converter, 12V dc/ 1 A, 12V dc Input, 9V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.20

(exc. GST)

$58.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$53.20
5 - 9$52.55
10 - 24$50.62
25 - 49$48.93
50 +$47.84

*price indicative

RS Stock No.:
130-514
Mfr. Part No.:
SUS101212C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V dc

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Standards/Approvals

CE, RoHS

Weight

6g

Width

39.2mm

Depth

13.2mm

Series

SUS

Length

39.2mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy