Cosel SUS DC/DC Converter, 3.3V dc/ 2.6 A, 24V dc Input, 24V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.01

(exc. GST)

$60.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$55.01
5 - 9$54.36
10 - 24$52.63
25 - 49$51.30
50 +$49.54

*price indicative

RS Stock No.:
130-609
Mfr. Part No.:
SUS10243R3C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

2.6A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Depth

13.2mm

Weight

6g

Standards/Approvals

CE, RoHS

Length

39.2mm

Width

39.2mm

Series

SUS

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy