Cosel SUS DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 24V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$52.67

(exc. GST)

$57.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$52.67-
5 - 9$52.041%
10 - 24$50.384%
25 - 49$49.116%
50 +$47.429%

*price indicative

RS Stock No.:
130-568
Mfr. Part No.:
SUS102405C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

2A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

10W

Standards/Approvals

CE, RoHS

Width

39.2mm

Series

SUS

Depth

13.2mm

Length

39.2mm

Weight

6g

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy