Cosel SUS DC/DC Converter, 5V dc/ 2 A, 12V dc Input, 9V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 130-502
- Mfr. Part No.:
- SUS101205C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$52.95
(exc. GST)
$58.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.95 | - |
| 5 - 9 | $52.31 | $3.20 |
| 10 - 24 | $50.65 | $23.00 |
| 25 - 49 | $49.37 | $89.50 |
| 50 + | $47.65 | $265.00 |
*price indicative
- RS Stock No.:
- 130-502
- Mfr. Part No.:
- SUS101205C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 39.2mm | |
| Weight | 6g | |
| Series | SUS | |
| Standards/Approvals | RoHS, CE | |
| Width | 39.2mm | |
| Depth | 13.2mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 39.2mm | ||
Weight 6g | ||
Series SUS | ||
Standards/Approvals RoHS, CE | ||
Width 39.2mm | ||
Depth 13.2mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0130514
- Mfr. Part No. SUS101212C
Each
$55.87
- RS Stock No. 0136893
- Mfr. Part No. SUS61205C
Each
$39.40
- RS Stock No. 0130429
- Mfr. Part No. SUS100512C
Each
$55.01
- RS Stock No. 0136809
- Mfr. Part No. SUS60505C
Each
$37.89
Related links
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp












