Cosel SUS DC/DC Converter, 15V dc/ 800 mA, 12V dc Input, 9V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 130-530
- Mfr. Part No.:
- SUS101215C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$47.03
(exc. GST)
$51.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.03 | - |
| 5 - 9 | $46.46 | 1% |
| 10 - 24 | $44.98 | 4% |
| 25 - 49 | $43.86 | 6% |
| 50 + | $42.34 | 9% |
*price indicative
- RS Stock No.:
- 130-530
- Mfr. Part No.:
- SUS101215C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Width | 39.2mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 39.2mm | |
| Series | SUS | |
| Weight | 6g | |
| Depth | 13.2mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Width 39.2mm | ||
Standards/Approvals CE, RoHS | ||
Length 39.2mm | ||
Series SUS | ||
Weight 6g | ||
Depth 13.2mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0130772
- Mfr. Part No. SUS1R51215C
Each
$19.94
- RS Stock No. 0136613
- Mfr. Part No. SUS31215C
Each
$25.70
- RS Stock No. 0128757
- Mfr. Part No. SUCS31215C
Each
$27.87
- RS Stock No. 0130429
- Mfr. Part No. SUS100512C
Each
$55.01
Related links
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUTS DC/DC Converter 12V dc Input PCB 7-Pin DIP












