Cosel SUS DC/DC Converter, 3.3V dc/ 1.35 A, 12V dc Input, 9V dc Input 4.46 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 136-948
- Mfr. Part No.:
- SUS6123R3C
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.01
(exc. GST)
$37.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.01 |
| 5 - 9 | $33.59 |
| 10 - 24 | $32.38 |
| 25 - 49 | $31.29 |
| 50 + | $30.62 |
*price indicative
- RS Stock No.:
- 136-948
- Mfr. Part No.:
- SUS6123R3C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1.35A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 4.46W | |
| Series | SUS | |
| Width | 31.6mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 4g | |
| Depth | 13.2mm | |
| Length | 31.6mm | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1.35A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 4.46W | ||
Series SUS | ||
Width 31.6mm | ||
Standards/Approvals CE, RoHS | ||
Weight 4g | ||
Depth 13.2mm | ||
Length 31.6mm | ||
Efficiency 74% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0129233
- Mfr. Part No. SUCS6123R3C
Each
$40.40
- RS Stock No. 0128369
- Mfr. Part No. SUCS1R5123R3C
Each
$21.50
- RS Stock No. 0136871
- Mfr. Part No. SUS6053R3C
Each
$38.24
- RS Stock No. 0129340
- Mfr. Part No. SUCS6243R3C
Each
$40.20
Related links
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp












