Cosel DC/DC Converter, 3.3V dc/ 1.2 A, 9V dc Input, 4.5V Input 3.96 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.40

(exc. GST)

$44.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.40
5 - 9$39.94
10 - 24$38.67
25 - 49$37.73
50 +$36.34

*price indicative

RS Stock No.:
129-104
Mfr. Part No.:
SUCS6053R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

1.2A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

3.96W

Package Type

Surface Mount

Length

32.6mm

Standards/Approvals

No

Depth

7mm

Minimum Operating Temperature

-40°C

Efficiency

72%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy