Cosel DC/DC Converter, 12V dc/ 450 mA, 9V dc Input, 4.5V Input 10.8 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 129-479
- Mfr. Part No.:
- SUCW100512B
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$54.45
(exc. GST)
$59.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.45 | - |
| 5 - 9 | $53.81 | 1% |
| 10 - 24 | $52.10 | 4% |
| 25 - 49 | $50.85 | 6% |
| 50 + | $49.01 | 9% |
*price indicative
- RS Stock No.:
- 129-479
- Mfr. Part No.:
- SUCW100512B
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 450mA | |
| Output Voltage 2 | 24V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 10.8W | |
| Standards/Approvals | No | |
| Length | 40.2mm | |
| Depth | 7mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 450mA | ||
Output Voltage 2 24V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 10.8W | ||
Standards/Approvals No | ||
Length 40.2mm | ||
Depth 7mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0102553
- Mfr. Part No. SUCS100512B
Each
$57.69
- RS Stock No. 0129918
- Mfr. Part No. SUCW30512B
Each
$27.87
- RS Stock No. 0137149
- Mfr. Part No. SUW101212B
Each
$55.00
- RS Stock No. 0102929
- Mfr. Part No. SUCS1R50505BP
Each
$20.61
Related links
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin












