Cosel DC/DC Converter, 15V dc/ 350 mA, 9V dc Input, 4.5V Input 10.5 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 129-514
- Mfr. Part No.:
- SUCW100515BP
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.18
(exc. GST)
$60.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $55.18 |
| 5 - 9 | $54.54 |
| 10 - 24 | $52.82 |
| 25 - 49 | $51.53 |
| 50 + | $49.66 |
*price indicative
- RS Stock No.:
- 129-514
- Mfr. Part No.:
- SUCW100515BP
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 350mA | |
| Output Voltage 2 | 30V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 10.5W | |
| Standards/Approvals | No | |
| Depth | 7mm | |
| Length | 40.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 350mA | ||
Output Voltage 2 30V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 10.5W | ||
Standards/Approvals No | ||
Depth 7mm | ||
Length 40.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0137470
- Mfr. Part No. SUW30515B
Each
$24.00
- RS Stock No. 0129952
- Mfr. Part No. SUCW30515BP
Each
$26.75
- RS Stock No. 0129918
- Mfr. Part No. SUCW30512B
Each
$27.87
- RS Stock No. 0129479
- Mfr. Part No. SUCW100512B
Each
$54.45
Related links
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel MUW DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp












