Cosel DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 128-606
- Mfr. Part No.:
- SUCS30505BP
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.49 |
| 5 - 9 | $28.15 |
| 10 - 24 | $27.26 |
| 25 - 49 | $26.56 |
| 50 + | $25.63 |
*price indicative
- RS Stock No.:
- 128-606
- Mfr. Part No.:
- SUCS30505BP
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Depth | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 25mm | ||
Depth 7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
