Cosel DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Get a bulk buy discount

Add 5 more to save $1.35

View bulk pricing options

Subtotal (1 unit)*

$24.00

(exc. GST)

$26.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.00-
5 - 9$23.73$1.35
10 - 24$22.97$10.30
25 - 49$22.37$40.75
50 +$21.59$120.50

*price indicative

RS Stock No.:
137-470
Mfr. Part No.:
SUW30515B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Voltage 2

30V

Mount Type

Surface

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Depth

6.5mm

Length

24mm

Standards/Approvals

No

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:

SMD mounting type and through-hole mounting type

High efficiency (synchronous rectifier circuit)

Built-in overcurrent protection circuits

Built-in remote ON/OFF (SU / SUC 3, 6, 10)

High reliability: not built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy