Schneider Electric ComX 210 Energy Monitor Data Logger, Serial, 8 Channel

Subtotal (1 unit)*

$2,763.79

(exc. GST)

$3,040.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,763.79

*price indicative

RS Stock No.:
230-6760
Mfr. Part No.:
EBX210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Data Logger

Model Number

ComX 210

Number of Channels

8

Measurement Parameters

Relative Humidity, Temperature

Interface Type

Serial

Data Logger Type

Energy Monitor

Power Source

USB

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

109mm

Length

69mm

Hazardous Area Certification

No

Width

144mm

Standards/Approvals

EN 610101, UL 508, UL 60950, EN 60950

Display Type

Analogue

COO (Country of Origin):
DE
The Schneider Electric range Power Logic product or component type is energy server and device short name ComX 210. Rated supply voltage 24 V DC and maximum power consumption in W is 26W at 24V.

communication gateway -Ethernet TCP/IP to Modbus

memory capacity -128 MB RAM and 256 MB flash

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy