Fluke 1732/EUS Three Phase Power Energy Monitor & Logger, USB, USB Mini-Port, WiFi, Bluetooth

Subtotal (1 unit)*

$5,723.00

(exc. GST)

$6,295.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,723.00

*price indicative

RS Stock No.:
134-7346
Distrelec Article No.:
300-88-976
Mfr. Part No.:
FLUKE-1732/EUS
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Energy Monitor & Logger

Model Number

1732/EUS

Accuracy

± (0.2 % + 0.01 %)

Measurement Parameters

THD Current, Current, Voltage, Frequency, THD Voltage

Interface Type

USB, USB Mini-Port, WiFi, Bluetooth

Data Logger Type

Three Phase Power

Power Source

Battery

IP Rating

IP50

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

167mm

Height

198mm

Width

55mm

Hazardous Area Certification

No

Standards/Approvals

IEC 61010-1, IEC 61010-2-031:CAT IV 600 V/CAT III 1000, VEMC: EN 61326-1: Industrial CISPR 11: Group 1Class APower: IEEE 1459Korea (KCC): Class A EquipmentUSA (FCC): 47 CFR 15 subpart BIP50 in accordance with EN60529

Resolution

16 bit

Display Type

LCD

Battery Type

Li-ion Rechargeable Battery

Battery Life

5h

Alarm

No

Minimum Measurement

100 V

Maximum Measurement

500 V

RoHS Status: Exempt

COO (Country of Origin):
RO

Fluke Energy Monitor & Logger, ±(0.2%+0.01%) Accuracy, 500V Maximum Measurement - FLUKE-1732/EUS


This energy monitor & logger records and stores three-phase electrical parameters for onsite analysis and remote review. Designed for industrial environments, it captures voltage, current, power, power factor, energy and harmonic content while operating from the measured circuit or its internal Li‑Ion battery. The instrument supports local display and wireless or wired data transfer for facility-wide energy assessment and load studies.

Features & Benefits


• 16-bit resolution synchronous sampling for precise waveform capture
• Measures up to 500V and wide current ranges for varied circuits
• IEC 61010 CAT IV 600V / CAT III 1000V rating for service-entrance use
• Rogowski/clamp auto-detection for Rapid probe setup
• Wi‑Fi, Bluetooth and USB data transfer for flexible downloads
• Internal flash memory stores extended logging sessions

**Applications**


• Suitable for load studies to assess circuit capacity and peaks
• Ideal for energy assessments before and after efficiency upgrades
• Used for power and energy logging to quantify kWh and demand
• Can be used with auxiliary sensors to correlate temperature or pressure
• Suitable for monitoring power factor and THD voltage–current analyser tasks

How long will it run on battery between charges?


The user-replaceable Li‑Ion battery typically provides around four hours in standard mode and up to 5.5 hours in power-saving mode with a charge time under 6 hours.

What measurement intervals and storage capacity are available?


Averaging intervals range from 1 s to 30 min and the internal flash can typically hold ten logging sessions of eight weeks at 1‑minute intervals.

Which interfaces enable remote monitoring and file transfer?


Data can be downloaded via USB‑A flash drive or USB‑mini to PC, and remote acquisition and control are supported over Wi‑Fi and Bluetooth for compatible modules.

Which parameters does it log simultaneously?


It logs rms voltage, rms current, THD, active/reactive/apparent power, power factor, fundamental power and energy along with auxiliary inputs.

What environmental conditions can it tolerate for field use?


Operable from -10 °C to +50 °C with specified humidity limits and an IP50 enclosure rating for typical industrial sites.

Note

CRITICAL SAFETY ALERT - PLEASE READ! Fluke has determined that certain improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'Voltage Test Lead, 3-phase + N', included with the 173x Series, 174x Series Power Quality Loggers and 3540FC Power Monitor, may potentially expose users to hazardous conditions, posing the risk of Serious personal injury or death.

Each
$5,293.00
Each
$6,346.00
Each
$6,012.00
Each
$7,476.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy