Fluke 1734/EUS Three Phase Power Energy Monitor & Logger, USB Mini-Port, USB, WiFi, Bluetooth
- RS Stock No.:
- 134-7349
- Distrelec Article No.:
- 300-88-978
- Mfr. Part No.:
- FLUKE-1734/EUS
- Brand:
- Fluke
Subtotal (1 unit)*
$6,346.00
(exc. GST)
$6,980.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $6,346.00 |
*price indicative
- RS Stock No.:
- 134-7349
- Distrelec Article No.:
- 300-88-978
- Mfr. Part No.:
- FLUKE-1734/EUS
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Energy Monitor & Logger | |
| Accuracy | ± (0.2 % + 0.01 %) | |
| Model Number | 1734/EUS | |
| Measurement Parameters | Current, Frequency, Voltage, THD Current, THD Voltage | |
| Interface Type | USB Mini-Port, USB, WiFi, Bluetooth | |
| Data Logger Type | Three Phase Power | |
| Power Source | Battery | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61010-1IEC 61010-2-031: CAT IV 600 V/CAT III 1000 VEN 60529 (IP50)EN 61326-1CISPR 11: Group 1Class AMIL-T-28800EIEEE 1459Korea (KCC): Class AUSA (FCC): 47 CFR 15 subpart B | |
| Length | 167mm | |
| Height | 198mm | |
| Hazardous Area Certification | No | |
| Width | 55mm | |
| Display Type | LCD | |
| Resolution | 16 bit | |
| Alarm | No | |
| Maximum Measurement | 500 V | |
| Minimum Measurement | 100 V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Energy Monitor & Logger | ||
Accuracy ± (0.2 % + 0.01 %) | ||
Model Number 1734/EUS | ||
Measurement Parameters Current, Frequency, Voltage, THD Current, THD Voltage | ||
Interface Type USB Mini-Port, USB, WiFi, Bluetooth | ||
Data Logger Type Three Phase Power | ||
Power Source Battery | ||
IP Rating IP50 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61010-1IEC 61010-2-031: CAT IV 600 V/CAT III 1000 VEN 60529 (IP50)EN 61326-1CISPR 11: Group 1Class AMIL-T-28800EIEEE 1459Korea (KCC): Class AUSA (FCC): 47 CFR 15 subpart B | ||
Length 167mm | ||
Height 198mm | ||
Hazardous Area Certification No | ||
Width 55mm | ||
Display Type LCD | ||
Resolution 16 bit | ||
Alarm No | ||
Maximum Measurement 500 V | ||
Minimum Measurement 100 V | ||
Battery Type Li-ion Rechargeable Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Energy Monitor & Logger, ±(0.2%+0.01%) Accuracy, 500V Maximum Measurement - FLUKE-1734/EUS
Features & Benefits
• ±(0.2%+0.01%) voltage accuracy ensures precise energy comparisons
• Supports 100 V–500 V operation for common industrial supplies
• Measures THD on voltage and current for power‑quality diagnosis
• Internal flash memory stores extended logging sessions locally
• WiFi, Bluetooth and USB connectivity enables remote download
**Applications**
• Ideal for energy assessments to quantify savings from upgrades
• Used for power and energy logging to determine kWh and demand
• Suitable for correlating analogue process variables with energy data
• Used with Fluke Connect modules to capture auxiliary sensor readings
How long will it operate on battery power during field use?
Which measurement ranges and accessories support high current monitoring?
How does the instrument manage data when logging for extended periods?
What safety and environmental operating limits apply on site?
Note
- RS Stock No. 1347346
- Mfr. Part No. FLUKE-1732/EUS
- RS Stock No. 1347348
- Mfr. Part No. FLUKE 1732/B
- RS Stock No. 1347351
- Mfr. Part No. FLUKE 1734/B
- RS Stock No. 9009974
- Mfr. Part No. FLUKE-1736/EUS
Related links
- Fluke 1732/EUS Three Phase Power Energy Monitor & Logger USB Mini-Port Bluetooth
- Fluke 1738 Three Phase Power Energy Monitor & Logger WiFi 4 Channel
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1732/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
- Chauvin Arnoux PEL52 Power & Energy Energy Monitor & Logger Bluetooth, USB
- Chauvin Arnoux PEL51 Power & Energy Energy Monitor & Logger USB, Bluetooth












