Lovato Electric Data Logger Data Logger, Ethernet, LTE, RS485, 3 Channel
- RS Stock No.:
- 820-421
- Mfr. Part No.:
- EXCGLB03
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$2,330.39
(exc. GST)
$2,563.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,330.39 |
*price indicative
- RS Stock No.:
- 820-421
- Mfr. Part No.:
- EXCGLB03
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Data Logger | |
| Number of Channels | 3 | |
| Measurement Parameters | Current, Voltage | |
| Interface Type | Ethernet, LTE, RS485 | |
| Data Logger Type | Data Logger | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 72mm | |
| Standards/Approvals | CE | |
| Width | 63mm | |
| Hazardous Area Certification | No | |
| Alarm | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Data Logger | ||
Number of Channels 3 | ||
Measurement Parameters Current, Voltage | ||
Interface Type Ethernet, LTE, RS485 | ||
Data Logger Type Data Logger | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 72mm | ||
Standards/Approvals CE | ||
Width 63mm | ||
Hazardous Area Certification No | ||
Alarm No | ||
- COO (Country of Origin):
- IT
The Lovato Data logger offers robust solutions for data collection via Modbus from connected devices. With versatile connectivity, it ensures seamless publishing of data to supervision software, including Cloud platforms.
Equipped with 1 RS485 port and 2 Ethernet ports for flexible connectivity
Supports 4G (LTE) transmission technology for reliable data communication
Local memory enables data retention even during network disruptions
Compatible with multiple devices functioning as Modbus slaves
Related links
- Pico Technology PT-104 Multi Purpose Data Logger USB, 4 Channel
- Data Loggers
- Data Acquisition & Logging
- Schneider Electric ComX 210 Energy Monitor Data Logger RS485, 8 Channel
- Pico Technology PicoLog CM3 Current & Voltage Data Logger USB, 3 Channel
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- A Complete Guide to Data Loggers
- Temperature Data Loggers
