Digilent 6069-410-178 USB Data Acquisition 8-Channel, USB, 500 ksps, 12 bit
- RS Stock No.:
- 698-062
- Mfr. Part No.:
- 6069-410-178
- Brand:
- Digilent
Subtotal (1 unit)*
$303.17
(exc. GST)
$333.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $303.17 |
*price indicative
- RS Stock No.:
- 698-062
- Mfr. Part No.:
- 6069-410-178
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | USB Data Acquisition | |
| Sampling Rate | 500ksps | |
| Resolution | 12 bit | |
| Number of Channels | 8 | |
| Connectivity | USB | |
| Power Source | Bus Powered | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 14.61mm | |
| Standards/Approvals | HTC: 8471.80.9000 | |
| Width | 76.71mm | |
| Length | 98.3mm | |
| Model Number | 6069-410-178 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type USB Data Acquisition | ||
Sampling Rate 500ksps | ||
Resolution 12 bit | ||
Number of Channels 8 | ||
Connectivity USB | ||
Power Source Bus Powered | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 14.61mm | ||
Standards/Approvals HTC: 8471.80.9000 | ||
Width 76.71mm | ||
Length 98.3mm | ||
Model Number 6069-410-178 | ||
- COO (Country of Origin):
- HU
The Digilent Single Gain Multifunction USB DAQ Device is a compact, cost-effective data acquisition solution designed for general-purpose measurement and control tasks. It provides a balance of analogue and digital I/O capabilities, making it suitable for laboratory, educational, and embedded system applications.
Compact and portable for quick setup and field use
OEM flexibility for integration into custom systems
Balanced I/O mix for both analogue measurement and digital control tasks
Affordable entry point into multifunction DAQ solutions
Related links
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-177 USB Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel 32 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
