Digilent 6069-410-167 USB Data Acquisition 8-Channel, USB, 400 ksps, 16 bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
698-059
Mfr. Part No.:
6069-410-167
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

USB Data Acquisition

Sampling Rate

400ksps

Number of Channels

8

Resolution

16 bit

Connectivity

USB

Power Source

Bus Powered

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

13.72mm

Length

73.66mm

Standards/Approvals

HTC: 8471.80.9000

Width

81.28mm

Model Number

6069-410-167

COO (Country of Origin):
HU
The Digilent Simultaneous USB DAQ Device is a high-performance data acquisition solution designed for applications requiring precise and synchronized measurements. With simultaneous sampling across multiple channels, it ensures accurate capture of fast-changing signals. Compact and USB-powered, it is Ideal for laboratory, industrial, and educational environments where portability and ease of use are essential.

Provides eight single ended simultaneous analogue inputs with 16 bit resolution

Supports 100 kS per second per channel sample rate with 400 kS per second aggregate throughput

Offers multiple input ranges including ±10 V ±5 V ±2 V ±1 V for flexible measurement capability

Includes eight digital I O channels and one counter input for control and monitoring

Operates without external power ensuring portable and convenient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy