Digilent 6069-410-177 USB Data Acquisition 8-Channel, USB, 200 ksps, 18 bit
- RS Stock No.:
- 698-061
- Mfr. Part No.:
- 6069-410-177
- Brand:
- Digilent
Subtotal (1 unit)*
$2,341.19
(exc. GST)
$2,575.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,341.19 |
*price indicative
- RS Stock No.:
- 698-061
- Mfr. Part No.:
- 6069-410-177
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | USB Data Acquisition | |
| Sampling Rate | 200ksps | |
| Number of Channels | 8 | |
| Resolution | 18 bit | |
| Connectivity | USB | |
| Power Source | Bus Powered | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 86.36mm | |
| Length | 119.38mm | |
| Height | 1.57mm | |
| Standards/Approvals | HTC: 8471.80.9000 | |
| Model Number | 6069-410-177 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type USB Data Acquisition | ||
Sampling Rate 200ksps | ||
Number of Channels 8 | ||
Resolution 18 bit | ||
Connectivity USB | ||
Power Source Bus Powered | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 86.36mm | ||
Length 119.38mm | ||
Height 1.57mm | ||
Standards/Approvals HTC: 8471.80.9000 | ||
Model Number 6069-410-177 | ||
- COO (Country of Origin):
- HU
The Digilent Simultaneous USB DAQ Device is a flagship data acquisition solution designed for applications that demand synchronized, accurate, and high-resolution measurements. It combines simultaneous sampling across multiple channels with Advanced I/O capabilities, making it Ideal for vibration analysis, motion control, and precision laboratory testing.
Two 16-bit channels
Digital I/O Four channels
Counters Two inputs
Quadrature Encoder Inputs Two channels for motion control
Timer Outputs Two channels
Related links
- Digilent MCC USB-1808X Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent 6069-410-178 USB Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel 32 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
