Digilent USB-QUAD08 Data Acquisition 8-Channel, USB, 32 bit
- RS Stock No.:
- 278-2750
- Distrelec Article No.:
- 303-68-539
- Mfr. Part No.:
- 6069-410-045
- Brand:
- Digilent
Subtotal (1 unit)*
$1,058.63
(exc. GST)
$1,164.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.63 |
*price indicative
- RS Stock No.:
- 278-2750
- Distrelec Article No.:
- 303-68-539
- Mfr. Part No.:
- 6069-410-045
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Number of Channels | 8 | |
| Resolution | 32 bit | |
| Connectivity | USB | |
| Power Source | 5 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 245mm | |
| Height | 50mm | |
| Standards/Approvals | ITU recommendations V.10, V.11, X.26, ANSI EIA/422B, RS485, X.27, EIA/423B | |
| Width | 146mm | |
| Model Number | USB-QUAD08 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Number of Channels 8 | ||
Resolution 32 bit | ||
Connectivity USB | ||
Power Source 5 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 245mm | ||
Height 50mm | ||
Standards/Approvals ITU recommendations V.10, V.11, X.26, ANSI EIA/422B, RS485, X.27, EIA/423B | ||
Width 146mm | ||
Model Number USB-QUAD08 | ||
- COO (Country of Origin):
- HU
The Digilent eight channels quadrature encoder USB device has effective frequency range 0.01123 Hz to 5 MHz.
Number of input or output 8 independent
Output low less than 0.8 V
Related links
- Digilent USB-1024LS Data Acquisition 24-Channel 32 bit
- Digilent USB-DIO24/37 Data Acquisition 24-Channel 32 bit
- Digilent USB-CTR04 Data Acquisition 4-Channel 32 bit
- Digilent USB-1024HLS Data Acquisition 24-Channel 100 ksps, 32 bit
- Digilent USB-DIO24H/37 Data Acquisition 32 bit
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent USB-2001-TC Data Acquisition 4 sps, 32 bit
- Digilent MCC E-DIO24 Data Acquisition 24-Channel 5 ksps, 32 bit
