SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 18 nm
- RS Stock No.:
- 766-170
- Mfr. Part No.:
- ASM124F122
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$576.22
(exc. GST)
$633.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.22 |
*price indicative
- RS Stock No.:
- 766-170
- Mfr. Part No.:
- ASM124F122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 2.3W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 18nm | |
| Noise Level | 30dBA | |
| IP Rating | IP40, IP54 | |
| Maximum Damper Spindle Size | 20mm | |
| Minimum Operating Temperature | -20°C | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 10mm | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM 124 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 2.3W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 18nm | ||
Noise Level 30dBA | ||
IP Rating IP40, IP54 | ||
Maximum Damper Spindle Size 20mm | ||
Minimum Operating Temperature -20°C | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 10mm | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM 124 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator designed for efficient operation of Air dampers and valves. Its synchronous motor and precise electronic control ensure optimal energy usage and reliable positioning.
Torque-dependent cut-off enhances energy efficiency
Maintenance-free gear unit ensures longevity and reliability
Integrated electronic end position detection prevents overrun
Synchronous motor allows multiple dampers to operate in parallel
Versatile fitting options with self-centring spindle adapter
Adaptable for various controller outputs, including 2- and 3-point control
- RS Stock No. 0766171
- Mfr. Part No. ASM124SF132
Each
$843.25
- RS Stock No. 0766165
- Mfr. Part No. ASM115F122
Each
$424.61
- RS Stock No. 0766167
- Mfr. Part No. ASM115SF132
Each
$545.22
- RS Stock No. 0766169
- Mfr. Part No. ASM124F120
Each
$586.61
Related links
- SAUTER REGULATION 2-Point 18 nm, 230V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 2-Point 10 nm, 24V
- SAUTER REGULATION 2-Point 30 nm, 24V
- SAUTER REGULATION 2-Point 5 nm, 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 2-Point Damper Actuator 230V












