SAUTER REGULATION 230V 2-Point Damper Actuator, 18 nm
- RS Stock No.:
- 766-154
- Mfr. Part No.:
- ASF122F220
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$1,252.42
(exc. GST)
$1,377.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,252.42 |
*price indicative
- RS Stock No.:
- 766-154
- Mfr. Part No.:
- ASF122F220
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 6W | |
| Control Type | 2-Point | |
| Supply Voltage | 230V | |
| Motor Torque | 18nm | |
| IP Rating | IP42, IP54 | |
| Maximum Damper Spindle Size | 25mm | |
| Running Time | 90s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF 122 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 6W | ||
Control Type 2-Point | ||
Supply Voltage 230V | ||
Motor Torque 18nm | ||
IP Rating IP42, IP54 | ||
Maximum Damper Spindle Size 25mm | ||
Running Time 90s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6mm | ||
Standards/Approvals IEC 60730 | ||
Series ASF 122 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION actuator is designed for efficient control of dampers, providing precise movement in HVAC systems. Its robust design and versatile functionality ensure optimal performance across various applications.
Operates on 230 V∼ with low power consumption of 6 W and 8 VA
Compact housing MADE from cast aluminium for durability and longevity
Maintenance-free construction enhances reliability and minimises downtime
Supports installation in any position for greater flexibility
Adapts to different Air damper spindles, ensuring compatibility
Features two-point control functionality for straightforward operation
Related links
- SAUTER REGULATION 2-Point Damper Actuator 230V
- SAUTER REGULATION 2-Point 18 nm, 230V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 2-Point 18 nm, 24V
- SAUTER REGULATION 2-Point Damper Actuator 230V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 2-Point 10 nm, 230V
- SAUTER REGULATION 2-Point 5 nm, 230V
