Siemens 24V 3-Position Control, 2-Position Damper Actuator, 10 Nm

Subtotal (1 unit)*

$602.63

(exc. GST)

$662.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.63

*price indicative

RS Stock No.:
636-527
Mfr. Part No.:
GLB166.1E / S55499-D273
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1.5m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

1W

Control Type

3-Position Control, 2-Position

Supply Voltage

24V

Motor Torque

10Nm

IP Rating

IP54

Angle of Rotation

90°

Running Time

150s

Minimum Operating Temperature

-32°C

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, CE

Series

GLB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air Damper Actuator is engineered for modulating control in HVAC systems, offering reliable performance with added flexibility. It operates on AC/DC 24 V and supports DC 0/2 to 10 V control signals, delivering 10 Nm torque over a 150-second runtime. Two integrated auxiliary switches enhance system feedback and control options.

Feedback potentiometer

Flame retardant housing

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy