Siemens 230V ac 2-Position, 3-Position Damper Actuator, 5 Nm
- RS Stock No.:
- 636-505
- Mfr. Part No.:
- GDB346.1E / S55499-D188
- Brand:
- Siemens
Subtotal (1 unit)*
$348.77
(exc. GST)
$383.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.77 |
*price indicative
- RS Stock No.:
- 636-505
- Mfr. Part No.:
- GDB346.1E / S55499-D188
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| Power Consumption | 1.6W | |
| For Use With | Used In Air Conditioning Plants | |
| Control Type | 2-Position, 3-Position | |
| Supply Voltage | 230V ac | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
Power Consumption 1.6W | ||
For Use With Used In Air Conditioning Plants | ||
Control Type 2-Position, 3-Position | ||
Supply Voltage 230V ac | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a compact, high-performance actuator designed for HVAC applications requiring 2-position or 3-position control. Operating on AC 230 V, it delivers 5 Nm torque with a runtime of 150 seconds, making it suitable for precise damper adjustments. Integrated dual auxiliary switches enhance control flexibility and feedback capabilities.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
