Schneider Electric 230V Modulating Damper Actuator, 40 Nm

Subtotal (1 unit)*

$2,063.82

(exc. GST)

$2,270.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,063.82

*price indicative

RS Stock No.:
446-097
Mfr. Part No.:
MD40ER-24M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Damper Actuator

For Use With

Ventilation System

Control Type

Modulating

Supply Voltage

230V

Motor Torque

40Nm

Standards/Approvals

Conforme aux exemptions, Directive UE RoHS

Series

MD40ER

COO (Country of Origin):
CH
The Schneider Electric 24V 40Nm motor operates with a 2–10V signal and features an end-of-travel switch, ensuring precise register control and efficient system regulation.

18 month warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy