CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel Coaxial 12 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.19

(exc. GST)

$14.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 17 December 2026
  • Plus 300 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.19
10 - 49$12.45
50 +$11.90

*price indicative

RS Stock No.:
228-0895
Distrelec Article No.:
304-10-832
Mfr. Part No.:
131J20029X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

D-Sub Connector Coaxial Contact

Contact Material

Copper Alloy

Current

2A

Contact Plating

Gold Flash over Nickel

Maximum Contact Resistance

2.7mΩ

Contact Type

Coaxial

Contact Size

3.2 mm

Termination Type

Solder

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

14AWG

COO (Country of Origin):
CZ
The CONEC D Sub contact is a coax contact male contact.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy