CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- RS Stock No.:
- 228-0877
- Mfr. Part No.:
- 131C10039X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.875 | $9.75 | - |
| 10 - 48 | $4.795 | $9.59 | 1% |
| 50 + | $4.715 | $9.43 | 3% |
*price indicative
- RS Stock No.:
- 228-0877
- Mfr. Part No.:
- 131C10039X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 30A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Size | 3.6 mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 30A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Contact Size 3.6 mm | ||
Termination Type Solder Cup | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- CZ
The CONEC connector D Sub pin used with 10-12 AWG wire size, and has solder cup termination method.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 4.4 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
