CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$391.40

(exc. GST)

$430.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$3.914$391.40-
200 - 400$3.844$384.401%
500 - 900$3.774$377.403%
1000 - 2400$3.706$370.605%
2500 +$3.64$364.007%

*price indicative

RS Stock No.:
228-0873
Mfr. Part No.:
131C10029X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Copper Alloy

Current

20A

Contact Plating

Gold over Nickel

Contact Type

Power

Maximum Contact Resistance

1mΩ

Contact Size

3.6 mm

Termination Type

Solder Cup

Standards/Approvals

REACH, RoHS

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

14AWG

COO (Country of Origin):
CZ
The CONEC D Sub connector pin used with 12-14 AWG wire size, and has solder cup termination method.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy