CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel Coaxial 12 AWG
- RS Stock No.:
- 228-0894
- Mfr. Part No.:
- 131J20029X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$990.90
(exc. GST)
$1,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
- Plus 300 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $9.909 | $990.90 | - |
| 200 - 400 | $9.73 | $973.00 | 1% |
| 500 - 900 | $9.555 | $955.50 | 3% |
| 1000 - 2400 | $9.383 | $938.30 | 5% |
| 2500 + | $9.215 | $921.50 | 7% |
*price indicative
- RS Stock No.:
- 228-0894
- Mfr. Part No.:
- 131J20029X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Coaxial | |
| Contact Size | 3.2 mm | |
| Termination Type | Solder | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Coaxial Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Coaxial | ||
Contact Size 3.2 mm | ||
Termination Type Solder | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub contact is a coax contact male contact.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel 12 AWG
- CONEC size 3.2 mm Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
