CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 228-0871
- Mfr. Part No.:
- 131C10019X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$355.30
(exc. GST)
$390.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $3.553 | $355.30 |
| 200 - 400 | $3.489 | $348.90 |
| 500 - 900 | $3.426 | $342.60 |
| 1000 - 2400 | $3.365 | $336.50 |
| 2500 + | $3.304 | $330.40 |
*price indicative
- RS Stock No.:
- 228-0871
- Mfr. Part No.:
- 131C10019X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Contact Size | 3.6 mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Contact Size 3.6 mm | ||
Termination Type Solder Cup | ||
Standards/Approvals REACH, RoHS | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- CZ
The CONEC pin used with D Sub connector 16-20 AWG wire size, and has solder cup termination method.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
