CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.86

(exc. GST)

$13.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.93$11.86-
10 - 48$5.83$11.661%
50 +$5.735$11.473%

*price indicative

RS Stock No.:
228-0883
Mfr. Part No.:
131C11029X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

20A

Maximum Contact Resistance

1mΩ

Contact Type

Power

Contact Size

3.6 mm

Termination Type

Crimp

Standards/Approvals

ISO 2768-m, Directive 2002/95/EC RoHS

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

The CONEC D Sub connector crimp pin used with 12-14 AWG wire size.

Made up of copper alloy

RoHS & REACH compliant

Each (In a Bag of 100)
$4.042
Each (In a Pack of 2)
$5.52
Each (In a Pack of 2)
$8.545
Each (In a Bag of 100)
$3.008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy