Connector, 5 Way, 23A, Male, H-A 4, 400 V
- RS Stock No.:
- 285-6159
- Distrelec Article No.:
- 300-73-395
- Mfr. Part No.:
- 75009613
- Brand:
- Lapp
Price (ex. GST) Each
$29.60
(exc. GST)
$32.56
(inc. GST)
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $29.60 |
- RS Stock No.:
- 285-6159
- Distrelec Article No.:
- 300-73-395
- Mfr. Part No.:
- 75009613
- Brand:
- Lapp
- COO (Country of Origin):
- DE
Related links
- Connector, 5 Way, 23A, Female, H-A 4, 400 V
- Connector, 4 Way, 23A, Male, H-A 3, 400 V
- Connector, 4 Way, 23A, Female, H-A 3, 400 V
- Connector, 17 Way, 16A, Male, H-A 16, 400 V
- Connector, 11 Way, 16A, Male, H-A 10, 400 V
- Connector, 11 Way, 16A, Female, H-A 10, 400 V
- Connector, 17 Way, 16A, Female, H-A 16, 400 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V