FCT from Molex, 173112 Series, Male Crimp Contact, Gold Machined
- RS Stock No.:
- 786-802
- Mfr. Part No.:
- 173112-0205
- Brand:
- FCT from Molex
Subtotal (1 bag of 200 units)*
$915.20
(exc. GST)
$1,006.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $915.20 | $4.576 |
*price indicative
- RS Stock No.:
- 786-802
- Mfr. Part No.:
- 173112-0205
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold | |
| Contact Type | Machined | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold | ||
Contact Type Machined | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FCT from Molex D-Sub Signal Contact is a high-reliability male pin is engineered for robust electrical performance in harsh environments. This machined brass component features premium gold plating to ensure consistent signal integrity across a wide temperature range from -55 to 130°C.
Compatible with 18 to 22 AWG wire
Secure crimp termination for stable connections
Machined brass with 1.30 micrometre gold plating
Durable design for high-reliability applications
Related links
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male Edge Mount Contact, Gold High Power
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
